Radium 1000 W Ellipsoid Lamp, E40, 110000 lm
- RS Stock No.:
- 707-250
- Mfr. Part No.:
- 32416601
- Manufacturer:
- Radium
N
This image is representative of the product range
Subtotal (1 unit)*
MYR893.06
FREE delivery for orders over RM 500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR893.06 |
*price indicative
- RS Stock No.:
- 707-250
- Mfr. Part No.:
- 32416601
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 1000W | |
| Product Type | Lamp | |
| Lamp Base/Socket | E40 | |
| Lamp Shape | Ellipsoid | |
| Mounting Orientation | Vertical | |
| Sub Type | Metal Halide Lamp | |
| Luminous Flux | 110000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | Yes | |
| Lamp Designation | HRI-T 2000W/D/I/230/E40 | |
| Lifespan | 13000h | |
| Length | 380mm | |
| Diameter | 165mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Voltage | 230V | |
| Series | HRI-E | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 1000W | ||
Product Type Lamp | ||
Lamp Base/Socket E40 | ||
Lamp Shape Ellipsoid | ||
Mounting Orientation Vertical | ||
Sub Type Metal Halide Lamp | ||
Luminous Flux 110000lm | ||
Lamp Finish Clear | ||
Internal Ignitor Yes | ||
Lamp Designation HRI-T 2000W/D/I/230/E40 | ||
Lifespan 13000h | ||
Length 380mm | ||
Diameter 165mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Voltage 230V | ||
Series HRI-E | ||
- COO (Country of Origin):
- DE
The Radium High-Performance Metal Halide Lamp is designed to deliver exceptional luminous output and efficiency. This lamp achieves an impressive luminous flux of 110,000 lumens, effectively illuminating large spaces while maintaining a colour temperature of 3900K for a NEUTRAL white light. With a lifespan of approximately 13,000 hours, it ensures long-lasting performance, making it Ideal for commercial and industrial applications. Engineered for optimal compatibility, it requires a proper fixture with ballast and ignitor for seamless operation. The robust design features an ellipsoidal shape, designed specifically to enhance light distribution, making it a versatile choice for various lighting setups.
Delivers a robust luminous output of 110,000 lumens
Offers a long lifespan of approximately 13,000 hours, ensuring longevity
Operates at a colour temperature of 3900K, providing NEUTRAL white light
Requires a suitable fixture with a ballast and ignitor for optimal functionality
Ellipsoidal lamp design enhances light distribution effectively
Features a maximum diameter of 165 mm and a total length of 380 mm for flexibility in various fixtures
Rated A+ for energy efficiency, contributing to lower operational costs
Contains 120 mg of mercury, ensuring compliance with environmental standards
Designed for operation in a closed luminaire, ensuring safety and efficiency
