Radium 1 kW Tube Metal Halide Lamp, K12s, 90000 lm

N

Subtotal (1 unit)*

MYR1,673.17

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,673.17

*price indicative

RS Stock No.:
707-249
Mfr. Part No.:
32416593
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Power

1kW

Product Type

Metal Halide Lamp

Lamp Base/Socket

K12s

Lamp Shape

Tube

Mounting Orientation

Universal

Sub Type

Short

Luminous Flux

90000lm

Lamp Finish

Clear

Internal Ignitor

No

Lamp Designation

HRI-TS 1000W/NDL/S/230/K12S

Lifespan

6000h

Diameter

36mm

Standards/Approvals

IEC/EN 60061-1

Length

187mm

Voltage

120V

Series

HRI-TS

COO (Country of Origin):
DE
The Radium Advanced Metallic Iodide Lamp is designed for high-efficiency lighting solutions. Perfectly suited for both indoor and outdoor applications, this lamp produces an impressive luminous flux of 90,000 lumens with an efficacy of 90 lm/W, ensuring optimal illumination for various settings. Its Durable quartz burner technology guarantees a lifespan of approximately 6,000 hours, maintaining consistent light quality throughout its operational life. Ideal for environments requiring reliable and powerful lighting, the HRI-TS is engineered to provide superior performance while meeting energy efficiency standards.

State-of-the-art quartz burner technology for enhanced durability

Produces 90,000 lumens, Ideal for illuminating large areas

Highly efficient with an efficacy rating of 90 lm/W

Long operational lifespan of approximately 6,000 hours

Maintains a consistent colour temperature of 4400K, producing NEUTRAL white light

Direct replacement for traditional lighting, offering immediate hot restart capabilities

Designed for operation in closed fixtures with appropriate ballasting

Features a robust design, maintaining high performance even in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy