Radium 1000 W Ellipsoid Metal Halide Lamp, E40, 100000 lm
- RS Stock No.:
- 707-248
- Mfr. Part No.:
- 32416584
- Manufacturer:
- Radium
N
This image is representative of the product range
Subtotal (1 unit)*
MYR930.62
FREE delivery for orders over RM 500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR930.62 |
*price indicative
- RS Stock No.:
- 707-248
- Mfr. Part No.:
- 32416584
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 1000W | |
| Product Type | Metal Halide Lamp | |
| Lamp Base/Socket | E40 | |
| Lamp Shape | Ellipsoid | |
| Mounting Orientation | Vertical | |
| Sub Type | Metal Halide Lamp | |
| Luminous Flux | 100000lm | |
| Lamp Finish | Frost | |
| Internal Ignitor | Yes | |
| Lifespan | 10000h | |
| Lamp Designation | HRI-TS 2000W/D/S/400/K12S | |
| Length | 380mm | |
| Diameter | 165mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | HRI-E | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 1000W | ||
Product Type Metal Halide Lamp | ||
Lamp Base/Socket E40 | ||
Lamp Shape Ellipsoid | ||
Mounting Orientation Vertical | ||
Sub Type Metal Halide Lamp | ||
Luminous Flux 100000lm | ||
Lamp Finish Frost | ||
Internal Ignitor Yes | ||
Lifespan 10000h | ||
Lamp Designation HRI-TS 2000W/D/S/400/K12S | ||
Length 380mm | ||
Diameter 165mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series HRI-E | ||
Voltage 230V | ||
- COO (Country of Origin):
- DE
The Radium HRI-E 1000W Lamp is a high-efficiency metallic halide lighting solution, designed for optimal performance in demanding environments. Ideal for commercial and industrial applications, this lamp delivers a remarkable luminous flux of 100,000 lumens, ensuring bright and effective illumination. Constructed with a robust quartz burner and an ellipsoidal shape, it offers exceptional light quality with a colour temperature of 3700K, producing a NEUTRAL white light. With a rated lifespan of 10,000 hours, it provides reliable performance, reducing the need for frequent replacements. This lamp is a perfect choice for settings that require both durability and energy efficiency, marked by its A+ energy label.
Exceptional luminous efficiency at 95 lm/W, ensuring bright illumination with reduced energy consumption
Rated for an average lifespan of 10,000 hours, minimising maintenance and replacement costs
Neutral white light (3700K) that enhances visibility and work environments
Robust quartz burner technology for reliable operation in high-demand situations
High starting current capacity, allowing for immediate, powerful lighting upon activation
Compact dimensions with a max diameter of 165 mm and a total length of 380 mm, suitable for various fittings
E40 cap for secure installation and compatibility with standard fixtures
Designed for closed fixtures with external ballast for enhanced longevity and performance
