Radium 1 kW Tube Metal Halide Lamp, K12s, 90000 lm
- RS Stock No.:
- 707-245
- Mfr. Part No.:
- 32416576
- Manufacturer:
- Radium
N
Subtotal (1 unit)*
MYR1,673.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,673.17 |
*price indicative
- RS Stock No.:
- 707-245
- Mfr. Part No.:
- 32416576
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Metal Halide Lamp | |
| Power | 1kW | |
| Lamp Base/Socket | K12s | |
| Lamp Shape | Tube | |
| Mounting Orientation | Universal | |
| Sub Type | Short | |
| Luminous Flux | 90000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | No | |
| Lamp Designation | HRI-TS 1000W/D/S/PRO/230/K12S | |
| Lifespan | 8000h | |
| Diameter | 36mm | |
| Length | 187mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | HRI-TS | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Metal Halide Lamp | ||
Power 1kW | ||
Lamp Base/Socket K12s | ||
Lamp Shape Tube | ||
Mounting Orientation Universal | ||
Sub Type Short | ||
Luminous Flux 90000lm | ||
Lamp Finish Clear | ||
Internal Ignitor No | ||
Lamp Designation HRI-TS 1000W/D/S/PRO/230/K12S | ||
Lifespan 8000h | ||
Diameter 36mm | ||
Length 187mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series HRI-TS | ||
Voltage 230V | ||
- COO (Country of Origin):
- DE
The Radium High-Performance Metal Halide Lamp is designed to deliver exceptional luminosity and efficiency for various lighting applications. With an impressive luminous flux of 90,000 lumens and a colour temperature of 6100K, this lamp replicates natural daylight conditions, making it Ideal for settings that require optimal visibility and colour rendering. Its robust construction ensures a prolonged lifespan of around 8000 hours, providing reliable performance and reducing the need for frequent replacements. Suitable for closed luminaire operation, the HRI-TS lamp is engineered to function seamlessly with appropriate ballasts and starters, ensuring both safety and efficiency in operation.
High luminous efficacy at 90 lm/W for energy-efficient usage
Designed for consistent performance with a maintenance factor retaining 75% brightness after 20,000 hours
Compact design with a diameter of 36 mm and a total length of 187 mm for easy installation in various fixtures
Designed for use in closed fixtures, ensuring high safety standards and optimal light performance
Integrated with a K12s-36 cap type, offering compatibility with standard socket fittings
Durable construction with a MERCURY content of 75 mg for safe recycling and environmental responsibility
Achieves maximum light output within minutes of ignition for immediate illumination
Features a colour rendering index (CRI) of 85, ensuring accurate colour representation for various applications
Related links
- Radium 1 kW Tube Metal Halide Lamp 90000 lm
- Radium 1 kW Tube Metal Halide Lamp 110000 lm
- Radium 2 kW Tube Metal Halide Lamp 230000 lm
- Radium 2 kW Tube Metal Halide Lamp 222000 lm
- Radium 2 kW Tube Metal Halide Lamp 210000 lm
- Radium 1 kW Ellipsoid Metal Halide Lamp 100000 lm
- Radium 2 kW Tube Metal Halide Lamp 180000 lm
- Radium 1.96 kW Tube Metal Halide Lamp 205000 lm
