Radium 2000 W Tube Metal Halide Lamp, E40, 180000 lm
- RS Stock No.:
- 707-244
- Mfr. Part No.:
- 32416569
- Manufacturer:
- Radium
N
Subtotal (1 unit)*
MYR1,601.80
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,601.80 |
*price indicative
- RS Stock No.:
- 707-244
- Mfr. Part No.:
- 32416569
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 2000W | |
| Product Type | Metal Halide Lamp | |
| Lamp Base/Socket | E40 | |
| Lamp Shape | Tube | |
| Mounting Orientation | Horizontal | |
| Sub Type | Metal Halide Lamp | |
| Luminous Flux | 180000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | Yes | |
| Lifespan | 4000h | |
| Lamp Designation | HRI-BT 400W/N/230/E40 | |
| Length | 495mm | |
| Diameter | 100mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Voltage | 400V | |
| Series | HRI-TS | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 2000W | ||
Product Type Metal Halide Lamp | ||
Lamp Base/Socket E40 | ||
Lamp Shape Tube | ||
Mounting Orientation Horizontal | ||
Sub Type Metal Halide Lamp | ||
Luminous Flux 180000lm | ||
Lamp Finish Clear | ||
Internal Ignitor Yes | ||
Lifespan 4000h | ||
Lamp Designation HRI-BT 400W/N/230/E40 | ||
Length 495mm | ||
Diameter 100mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Voltage 400V | ||
Series HRI-TS | ||
- COO (Country of Origin):
- DE
The Radium High-Performance Metal Halide Lamp designed for applications demanding powerful illumination and excellent colour rendering. Delivering a luminous flux of 180,000 lumens with a colour temperature of 6000K, this lamp provides daylight-like brightness, ensuring optimal lighting conditions for both indoor and outdoor environments. With a lifespan of up to 4000 hours and a robust build, it is an Ideal choice for professional settings that require reliable and efficient lighting. The HRI-TS lamp operates on a voltage of 400V, and it features a classic E40 base, seamlessly integrating into existing fixtures for easy installation.
High luminous efficiency at 90 lm/W, providing bright and effective lighting while conserving energy
Extended lifespan of up to 4000 hours, ensuring less frequent replacements and lower maintenance costs
Exceptional colour rendering with a CRI of 93, enhancing the Visual quality of illuminated spaces
Designed for a range of applications, suitable for both outdoor and indoor use, catering to various lighting needs
Quick warm-up time, reaching maximum brightness in just 2-4 minutes, ensuring immediate lighting on demand
Operationally stable even in harsh conditions with a starting current capacity of up to 190%, enhancing reliability
