Radium 400 W Tube Metal Halide Lamp, E40, 8700 lm

N

Subtotal (1 unit)*

MYR347.85

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR347.85

*price indicative

RS Stock No.:
707-243
Mfr. Part No.:
32416555
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Metal Halide Lamp

Power

400W

Lamp Base/Socket

E40

Lamp Shape

Tube

Mounting Orientation

Horizontal

Sub Type

Metal Halide Lamp

Luminous Flux

8700lm

Lamp Finish

Clear

Internal Ignitor

Yes

Lamp Designation

HRI-BT 400W/D/230/E40

Lifespan

7500h

Length

273mm

Diameter

46mm

Standards/Approvals

IEC/EN 60061-1

Voltage

230V

Series

HRI-T

COO (Country of Origin):
DE
The Radium Metal Halide Lamp with quartz burner is designed to deliver high-intensity illumination for various applications. With a nominal wattage of 400W and a luminous flux of 8700 lumens, this lamp offers outstanding lighting efficacy, making it Ideal for commercial and industrial environments requiring bright, reliable light. Engineered with a Durable clear tubular shape and a blue light colour, it ensures consistent performance throughout its lifespan of up to 7500 hours. Additionally, its energy efficiency, represented by an energy label of C, underscores its role in reducing electricity consumption while providing superior illumination.

Delivers a luminous flux of 8700 lumens for bright lighting

Operates at a nominal wattage of 400W with an energy label of C

Offers a long average life of up to 7500 hours, ensuring reliable performance

Utilises a quartz burner for enhanced durability and efficiency

Features a clear tubular shape with blue light colour, Ideal for specific applications

Maintains high lumen maintenance levels for extended periods, with a factor of 0.99 at 2000 hours

Compatible with electromagnetic or electronic ballasts for flexibility in setup

Operates effectively at 230V mains voltage, simplifying installation in standard circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy