Radium 250 W Tube Metal Halide Lamp, E40, 7500 lm

N

Subtotal (1 unit)*

MYR586.67

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR586.67

*price indicative

RS Stock No.:
707-242
Mfr. Part No.:
32416552
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Metal Halide Lamp

Power

250W

Lamp Base/Socket

E40

Lamp Shape

Tube

Mounting Orientation

Horizontal

Sub Type

Metal Halide Lamp

Luminous Flux

7500lm

Lamp Finish

Clear

Internal Ignitor

Yes

Lifespan

4000h

Lamp Designation

HRI-T 1000W/D/230/E40

Diameter

46mm

Standards/Approvals

IEC/EN 60061-1

Length

210mm

Series

HRI-T

Voltage

230V

COO (Country of Origin):
DE
The Radium Robust Metal Halide Lamp designed with a quartz burner, perfect for applications requiring high-intensity lighting. Engineered for efficiency, this lamp delivers a luminous flux of 7500 lumens, ensuring excellent visibility. With a lifespan of up to 4000 hours, it provides reliable performance in demanding environments. The lamp operates at a nominal wattage of 250W, making it an Ideal choice for both commercial and industrial lighting. Its blue colour temperature of 20000 K contributes to a vibrant atmosphere while ensuring optimal energy consumption and efficiency in a variety of settings.

High luminous efficacy of 28 lm/W enhances brightness while saving energy

Rated lamp luminous flux of 7500 lm ensures powerful illumination

Long average life of 4000 hours minimises replacement costs and downtime

Versatile burning position (p55) suitable for various fixture types

Low MERCURY content (20.0 mg) adheres to environmental standards

Dimmable free functionality allows for flexible lighting solutions

Clear tubular shape with E40 base compatible with standard fixtures

Designed for operation in enclosed luminaires with ballast and ignitor

Excellent colour rendering properties make it suitable for critical applications

Robust construction from Radium Lampenwerk guarantees reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy