Analog Devices 1MHz MEMS Oscillator, 6-Pin DFN, ±2.4% LTC6992CDCB-1#TRMPBF

  • RS Stock No. 760-3388
  • Mfr. Part No. LTC6992CDCB-1#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Oscillator Type MEMS
Maximum Output Frequency 1MHz
Frequency Tolerance ±2.4%
Mounting Type Surface Mount
Package Type DFN
Pin Count 6
Dimensions 3 x 2 x 0.75mm
Length 3mm
Width 2mm
Height 0.75mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature 0°C
13 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 15.81
units
Per unit
1 - 9
MYR15.81
10 - 49
MYR15.66
50 - 99
MYR15.48
100 - 249
MYR15.32
250 +
MYR15.14
Packaging Options:
Related Products
The LTC6907 is a precision programmable oscillator that ...
Description:
The LTC6907 is a precision programmable oscillator that is versatile, compact and easy to use. Micropower operation benefits portable and battery-powered equipment. At 400kHz, the LTC6907 consumes 36μA on a 3V supply. A single resistor programs the oscillator frequency over ...
The DSC6000 family of MEMS oscillators combine the ...
Description:
The DSC6000 family of MEMS oscillators combine the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC6000 MEMS oscillators are excellent choices for use as clock references in small, ...
The DSC6000 family of MEMS oscillators combine the ...
Description:
The DSC6000 family of MEMS oscillators combine the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC6000 MEMS oscillators are excellent choices for use as clock references in small, ...
The DSC1102 & DSC1122 series of high performance ...
Description:
The DSC1102 & DSC1122 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS ...