Linear Technology 2MHz MEMS Oscillator, 6-Pin TSOT, ±1.5% LTC6990CS6#TRMPBF

  • RS Stock No. 164-6089
  • Mfr. Part No. LTC6990CS6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC®699 is a precision silicon oscillator with a programmable frequency range of 488Hz to 2MHz. It can be used as a fixed-frequency or voltage-controlled oscillator (VCO). The LTC699 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC699’s internal master oscillator frequency. The output frequency is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 128.

Fixed-Frequency or Voltage-Controlled Operation
Fixed: Single Resistor Programs Frequency with <1.5% Max Error
VCO: Two Resistors Set VCO Center Frequency and Tuning Range
Applications
Low Cost Precision Programmable Oscillator
Voltage-Controlled Oscillator
High Vibration, High Acceleration Environments
Replacement for Fixed Crystal and Ceramic Oscillators
Portable and Battery-Powered Equipment

Specifications
Attribute Value
Oscillator Type MEMS
Maximum Output Frequency 2MHz
Frequency Tolerance ±1.5%
Mounting Type Surface Mount
Package Type TSOT
Pin Count 6
Dimensions 2.9 x 1.5 x 0.8mm
Length 2.9mm
Width 1.5mm
Height 0.8mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
105 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR21.29
MYR 16.97
units
Per unit
1 - 9
MYR16.97
10 - 49
MYR16.38
50 - 99
MYR15.55
100 +
MYR14.77
Packaging Options:
Related Products
The LTC6907 is a precision programmable oscillator that ...
Description:
The LTC6907 is a precision programmable oscillator that is versatile, compact and easy to use. Micropower operation benefits portable and battery-powered equipment. At 400kHz, the LTC6907 consumes 36μA on a 3V supply. A single resistor programs the oscillator frequency over ...
The LTC6905 precision, programmable silicon oscillator is easy ...
Description:
The LTC6905 precision, programmable silicon oscillator is easy to use and occupies very little board space. It requires only a single resistor to set the output frequency from 17MHz to 170MHz with a typical frequency error of 0.5% or less. ...
The DSC1001/3/4 is a silicon MEMS based CMOS ...
Description:
The DSC1001/3/4 is a silicon MEMS based CMOS family of oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between ...
The DSC1001 is a silicon MEMS based CMOS ...
Description:
The DSC1001 is a silicon MEMS based CMOS oscillator offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 to 150MHz with supply voltages between 1.8 to 3.3 Volts and ...