RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Microchip 49.5MHz MEMS Oscillator, 4-Pin DFN, DSC6001CI2A-049.5000


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price Each (In a Tube of 110)

MYR3.954

units

Added

RS Stock No.:
162-3350
Mfr. Part No.:
DSC6001CI2A-049.5000
Manufacturer:
Microchip
unitsPer unitPer Tube*
110 +MYR3.954MYR434.94
*price indicative

The DSC6000 family of MEMS oscillators combine the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC6000 MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount.


Wide Frequency Range:2 kHz to 80 MHz
Ultra-Low Power Consumption:1.3 mA/12 mA
Frequency Select Input Supports 2 Predefined
Frequencies
High Stability:±25, ±50 ppm
Excellent Shock & Vibration Immunity
High Reliability
20x Better MTF Than Quartz Oscillators
Supply Range of 1.71V to 3.63V


AttributeValue
Oscillator TypeMEMS
Maximum Output Frequency49.5MHz
Mounting TypeSurface Mount
Package TypeDFN
Pin Count4
Dimensions3.2 x 2.5 x 0.85mm
Length3.2mm
Width2.5mm
Height0.85mm
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Automotive StandardAEC-Q100