Microchip 100MHz MEMS Oscillator, 6-Pin CDFN, DSC1121NI1-100.0000
Temporarily out of stock - back order for despatch 08/03/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 162-3339
- Mfr. Part No.:
- DSC1121NI1-100.0000
- Manufacturer:
- Microchip
units | Per unit | Per Tube* |
50 + | MYR4.30 | MYR215.00 |
*price indicative |
Attribute | Value |
Oscillator Type | MEMS |
Maximum Output Frequency | 100MHz |
Mounting Type | Surface Mount |
Package Type | CDFN |
Pin Count | 6 |
Dimensions | 7 x 5 x 0.85mm |
Length | 7mm |
Width | 5mm |
Height | 0.85mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |