Molex 91236 Series 6 Way SIM Card Connector With Push In Termination

  • RS Stock No. 670-1210
  • Mfr. Part No. 91236-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex ChipSIM Connectors and Cardholders - 91228 and 91236 Series

ChipSIM connectors (series 91228) and card holders (series 91236) designed for use with removable SIM cards in GSM (Global System for Mobile) communications-based systems. The ChipSim connectors feature a push button ejection mechanism for easy insertion or removal of the SIM card from the card holder. The terminals have a lead-in design which prevents stubbing during card insertion. A gold plated interface provides high durability allowing up to 5000 cycles. A back stop locates the card holder in the connector. These ChipSIM connectors are available with PCB alignment pegs and a range of button colours. The card holders feature an active latch which prevents the SIM card from backing out from the connector due to vibration. A button must be pressed to release the latch. The card holders also have polarization features for correct SIM card orientation. A side action spring holds the SIM card in place.
Both the connector and card holder feature a card detection switch that alerts the system that the card is being inserted or removed. The detection switch also protects the card data.
487-9349 ChipSIM connector has a yellow button
670-2298 ChipSIM connector has a black button and PCB guide pegs
670-2308 ChipSIM connector has a blue button and PCB guide pegs
487-9355 ChipSIM card holder has a straight fascia
670-1210 ChipSIM card holder has an angled fascia

Features and Benefits

• Push button ejection mechanism for easy card insertion and removal
• Card detection switch
• Gold plated interface for increased durability
• Lead-in on terminals to prevent stubbing
• Locking feature on card holder prevents backout from connector
• Side action spring on card holder for polarization

Product Application Information

These ChipSIM connectors and card holders are for use in remote equipment that supports GSM, SMS and MMS technology. Applications include automotive audio and navigation, consumer point of sale terminals, smart meters, GPS, surveillance cameras and security cameras

Standards

GSM 11.11 Version 5.3.0: July 1999 Specification

Memory Card Connectors

Specifications
Attribute Value
Card Type SIM
Gender Male
Number of Contacts 6
Pitch 2.54mm
Body Orientation Straight
Mounting Type Surface Mount
Contact Plating Gold
Housing Material Phosphor Bronze
Length 28.3mm
Width 3.1mm
Depth 18.8mm
Series CHIPSIM|SIM
Dimensions 28.3 x 3.1 x 18.8mm
Maximum Operating Temperature +85°C
Series Number 91236
Minimum Operating Temperature -25°C
443 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 5.81
units
Per unit
1 - 24
MYR5.81
25 - 74
MYR5.37
75 - 199
MYR4.98
200 - 399
MYR4.58
400 +
MYR4.39
Packaging Options:
Related Products
nano-SIM SMT mount memory card connector with a ...
Description:
nano-SIM SMT mount memory card connector with a bar-push, pin-eject design. This nano-SIM memory card socket connector features a card detection switch and an ejector button on the left hand side and is tray capable. Keying and PCB retention facilitate ...
SMT right angle mounting SIM memory card socket ...
Description:
SMT right angle mounting SIM memory card socket connectors with black thermoplastic housings and a stainless steel shell.Stock number 720-6025 has a 1.9mm pitch and 2 dimplesStock number 896-7415 has a 2.54mm pitch, a hinged design, 4 dimples and is ...
CompactFlash™ SMT PCB mounting dual row pin header ...
Description:
CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings (apart from stock number 795-2302 which has a white housing) and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads apart ...
Female socket strips with 1.27mm pitch for soldering ...
Description:
Female socket strips with 1.27mm pitch for soldering to PCBMates with FCF Series0.25μm gold plated contactsCurrent rating 1AOperating temperature -65 to 125°C.