Molex 104168 Series 8 Way Micro SIM, MicroSD Memory Card Connector With Solder Termination

  • RS Stock No. 121-3815
  • Mfr. Part No. 104168-1620
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Molex micro-SD/micro-SIM Push-Pull Type Combo Memory Card Connector

micro-SD/micro-SIM Push-Pull type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.28 mm this micro-SD/micro-SIM memory card combo connector provides valuable space saving on the PCB. The micro-SD card can be both inserted and withdrawn freely without the need to turn off power or remove the battery. This feature avoids the inconvenience of calls and messages being missed on mobile devices. The connector has card polarization features to prevent incorrect insertion and a push pull type mechanism for easy card ejection. Anti-stubbing contacts ensure smooth card insertion and withdrawal and prevent contact damage. In the event of the micro-SD card being misinserted into the micro-SIM slot the anti-card stocking design of this micro-SD/micro-SIM connector prevents the card from becoming jammed. A card-detect switch detects the presence of the card. PCB hold-down points on this micro-SD/micro-SIM memory card connector ensure a secure retention to the PCB.

Features and Benefits

2 card formats in single unit
Stacking design with small foot print and low profile for PCB space saving
Free insertion and withdrawal of micro-SD card, no need to reboot
Push-Pull lever ejection mechanism
Card polarization features to prevent misinsertion
Anti-card-sticking design to prevent card jamming on misinsertion
Anti-stubbing contacts for smooth card insertion and withdrawal
PCB hold-down posts for secure retention to PCB
Card-detect switch

Applications

These micro-SD/micro-SIM Push-Pull type combo memory card connectors provide easy memory card access for various mobile application needs. Applications include mobile equipment, smartphones and tablet PCs

Memory Card Connectors

Specifications
Attribute Value
Card Type Micro SIM, MicroSD
Gender Female
Number of Contacts 8
Number of Rows 1
Pitch 1.1 (microSD) mm, 2.54 (micro-SIM) mm
Body Orientation Straight
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 13mm
Width 2.28mm
Depth 18.3mm
Minimum Operating Temperature -40°C
Series Number 104168
Dimensions 13 x 2.28 x 18.3mm
Maximum Operating Temperature +85°C
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 11.22
units
Per unit
1 - 49
MYR11.22
50 - 99
MYR10.88
100 - 249
MYR10.28
250 - 499
MYR9.59
500 +
MYR8.90
Packaging Options:
Related Products
DM3 series SMT mounting microSD card connectors with ...
Description:
DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series ...
micro-SIM SMT mount memory card connector with a ...
Description:
micro-SIM SMT mount memory card connector with a bar-push, pin-eject design. This micro-SIM memory card socket connector features a card detection switch, an ejector button on the left hand side and dual hook locks. Keying and PCB retention facilitate accurate ...
The compact design of these surface mount micro ...
Description:
The compact design of these surface mount micro SIM/SAM card readers save PCB space, without compromising robust performance. Typical applications include mobile phones where the miniSmart card is used as the Subscriber Identity Module (SIM) and Point of Sales (POS) ...
A range of various microSD Card, TransFlash Push-Pull ...
Description:
A range of various microSD Card, TransFlash Push-Pull type I/O Header (Card), Guide and Holder style, 8 circuit with Detect Switch. Housing Material: LCP UL 94V-0Mating cycles 10000 max.