- RS Stock No.:
- 909-7485
- Mfr. Part No.:
- 2041021-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 909-7485
- Mfr. Part No.:
- 2041021-4
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Standard SD Memory Card Connectors
Standard SD memory card connectors with a high-speed data transfer rate and designed to meet existing SD memory card standards. These SMT SD memory card connectors have push/pull mating making them easy to use and a top mounting configuration. Locating posts on these SD memory card connectors help positon the connector on the PCB during the solder process
Features and Benefits
High-speed transfer rate
Push/pull mating for ease of use
Locating posts for accurate positioning on PCB
Push/pull mating for ease of use
Locating posts for accurate positioning on PCB
Applications
These SD memory card connectors are suitable for use in digital cameras and camcorders, mobile phones, smartphones, MP3 players, computers and photo printers
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SD Card |
Insertion/Removal Method | Push/Pull |
Gender | Female |
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 1.7mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 27.9mm |
Width | 25.0mm |
Depth | 2.6mm |
Dimensions | 27.9 x 25 x 2.6mm |