- RS Stock No.:
- 161-8689
- Mfr. Part No.:
- 5788667-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-8689
- Mfr. Part No.:
- 5788667-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity CompactFlash™ Pin Header Assemblies
CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings (apart from stock number 795-2302 which has a white housing) and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads apart from stock number 795-2302 which has SMT in-line leads.
Stock numbers 680-5277 and 719-8713 are Type I headers
Stock numbers 718-4708 and 795-2302 are Type II headers
Stock number 680-3439 is a Type I, Type II header
Stock numbers 680-5277 and 719-8713 are Type I headers
Stock numbers 718-4708 and 795-2302 are Type II headers
Stock number 680-3439 is a Type I, Type II header
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Compact Flash Card |
Gender | Male |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 45.57mm |
Depth | 21.36mm |