Molex 104168 Series 8 Way Micro SIM, MicroSD Memory Card Connector With Solder Termination

  • RS Stock No. 123-2525
  • Mfr. Part No. 104168-1620
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Molex micro-SD/micro-SIM Push-Pull Type Combo Memory Card Connector

micro-SD/micro-SIM Push-Pull type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.28 mm this micro-SD/micro-SIM memory card combo connector provides valuable space saving on the PCB. The micro-SD card can be both inserted and withdrawn freely without the need to turn off power or remove the battery. This feature avoids the inconvenience of calls and messages being missed on mobile devices. The connector has card polarization features to prevent incorrect insertion and a push pull type mechanism for easy card ejection. Anti-stubbing contacts ensure smooth card insertion and withdrawal and prevent contact damage. In the event of the micro-SD card being misinserted into the micro-SIM slot the anti-card stocking design of this micro-SD/micro-SIM connector prevents the card from becoming jammed. A card-detect switch detects the presence of the card. PCB hold-down points on this micro-SD/micro-SIM memory card connector ensure a secure retention to the PCB.

Features and Benefits

2 card formats in single unit
Stacking design with small foot print and low profile for PCB space saving
Free insertion and withdrawal of micro-SD card, no need to reboot
Push-Pull lever ejection mechanism
Card polarization features to prevent misinsertion
Anti-card-sticking design to prevent card jamming on misinsertion
Anti-stubbing contacts for smooth card insertion and withdrawal
PCB hold-down posts for secure retention to PCB
Card-detect switch

Applications

These micro-SD/micro-SIM Push-Pull type combo memory card connectors provide easy memory card access for various mobile application needs. Applications include mobile equipment, smartphones and tablet PCs

Memory Card Connectors

Specifications
Attribute Value
Card Type Micro SIM, MicroSD
Gender Female
Number of Contacts 8
Number of Rows 1
Pitch 1.1 (microSD) mm, 2.54 (micro-SIM) mm
Body Orientation Straight
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold
Termination Method Solder
Housing Material Liquid Crystal Polymer
Length 13.0mm
Width 2.28mm
Depth 18.3mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Dimensions 13 x 2.28 x 18.3mm
Series Number 104168
Temporarily out of stock - back order for despatch 12/01/2021, delivery within 4 working days from despatch date
Price Each (On a Reel of 1200)
MYR 6.385
units
Per unit
Per Reel*
1200 - 2400
MYR6.385
MYR7,662.00
3600 +
MYR5.711
MYR6,853.20
*price indicative