Cinch Connectors MCXSeries, PCB Mount MCX Connector jack, 50Ω Impedance, Solder Termination, 0 → 6GHz

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MCX 50 Ohm Surface Mount Connector

Cinch Connectivity range of 50 ohm MCX series RF coaxial SMT jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial SMT jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.

Cinch MCX Coaxial Connectors

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Solder
Mounting Type PCB Mount
Body Plating Gold over Nickel over Copper
Impedance 50Ω
Mating Type Quick Connect
Operating Frequency 0 → 6GHz
Contact Plating Gold over Nickel over Copper
Contact Material Beryllium Copper
Series MCX
Series Number 133
Temporarily out of stock - back order for despatch 18/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 35.30
units
Per unit
1 +
MYR35.30
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω MCX PCB mount jacks. This range of MCX jacks have gold plated beryllium copper centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact ...
75 ohm impedanceOptimized for 3G SDI solutionsVertical surface ...
Description:
75 ohm impedanceOptimized for 3G SDI solutionsVertical surface mount.
A range of MCX series RF coaxial PCB ...
Description:
A range of MCX series RF coaxial PCB jacks and plugs available with through hole or SMT mounting options. These MCX series microminiature RF coax connectors have a snap-on interface eliminating the need for a threaded connection and are 30% ...
Cinch Connectivity range of 75 ohm MCX series ...
Description:
Cinch Connectivity range of 75 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series ...