Cinch Connectors MCX Series, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 885-9881
- Mfr. Part No.:
- 133-3403-106
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9881
- Mfr. Part No.:
- 133-3403-106
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCX 50 Ohm Crimp Plug
Cinch Connectivity range of 50 ohm professional grade MCX crimp connectors with brass body and gold plated contact pin. The 50 ohm professional grade MCX crimp plugs are supplied as a three section connector with a crimp sleeve, contact pin and body assembly, to make cable installation quick and easy.
Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MCX Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG161, RG174, RG188, RG316 |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold over Nickel over Copper |
Series | MCX |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |
Mating Type | Quick Connect |
Series Number | 133 |