- RS Stock No.:
- 885-9730
- Mfr. Part No.:
- 133-8901-801
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9730
- Mfr. Part No.:
- 133-8901-801
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCX 75 Ohm Jack to Jack Bulkhead Connector
Cinch Connectivity range of 75 ohm professional grade jack to jack bulkhead MCX connectors have a nickel plated body and gold plated contact pin. The 75 ohm MCX bulkhead connectors are available in a variety of configurations to suit any application.
Max Frequency - 6 GHz
Impedance - 75 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 75 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MCX Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 0 to 6GHz |
Series | MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Mating Type | Quick Connect |
Series Number | 133 |