Cinch Connectors MCX Series, jack Surface Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 885-8747
- Mfr. Part No.:
- 133-3711-801
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8747
- Mfr. Part No.:
- 133-3711-801
- Manufacturer:
- Cinch Connectors
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCX 50 Ohm Surface Mount Connector
Cinch Connectivity range of 50 ohm MCX series RF coaxial SMT jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial SMT jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.
Cinch MCX Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG178, RG316 |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Series | MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Quick Connect |
Series Number | 133 |