- RS Stock No.:
- 180-2420
- Mfr. Part No.:
- MMCX7-J-P-GF-ST-TH1
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 200)
MYR28.283
Units | Per Unit | Per Tray* |
200 - 200 | MYR28.283 | MYR5,656.60 |
400 - 600 | MYR27.661 | MYR5,532.20 |
800 + | MYR27.152 | MYR5,430.40 |
*price indicative |
- RS Stock No.:
- 180-2420
- Mfr. Part No.:
- MMCX7-J-P-GF-ST-TH1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Performance up to 6 GHz
75 ohm impedance
Vertical orientation
75 ohm impedance
Vertical orientation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | MMCX7 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |