- RS Stock No.:
- 161-5405
- Mfr. Part No.:
- J01270A0211
- Manufacturer:
- Telegartner
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR45.944
Units | Per Unit | Per Bag* |
5 - 5 | MYR45.944 | MYR229.72 |
10 - 15 | MYR44.934 | MYR224.67 |
20 + | MYR44.106 | MYR220.53 |
*price indicative |
- RS Stock No.:
- 161-5405
- Mfr. Part No.:
- J01270A0211
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MCX Straight and Angle Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MCX Series RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Copper Nickel Gold Alloy |
Contact Material | Brass Alloy |
Contact Plating | Copper, Gold Alloy, Nickel |