- RS Stock No.:
- 159-2922
- Mfr. Part No.:
- MCX-J-P-H-ST-TH1
- Manufacturer:
- Samtec
89 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR21.43
Units | Per Unit |
1 - 9 | MYR21.43 |
10 - 49 | MYR20.23 |
50 - 99 | MYR18.66 |
100 - 499 | MYR17.37 |
500 + | MYR16.53 |
- RS Stock No.:
- 159-2922
- Mfr. Part No.:
- MCX-J-P-H-ST-TH1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm MCX Jack or Plug, Through-hole
50 ohm impedance
Performance up to 6 GHz
Through-hole termination
Performance up to 6 GHz
Through-hole termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MCX |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |
Mating Type | Quick Connect |