- RS Stock No.:
- 866-2656
- Mfr. Part No.:
- 5925S
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 866-2656
- Mfr. Part No.:
- 5925S
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
MCBs
Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
Specifications
Attribute | Value |
---|---|
Number of Poles | 1 |
Current Rating | 25A |
Tripping Characteristics | Type B |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | Sentry |
Series | 5925S |
Length | 17.5mm |
Width | 83mm |
Depth | 72.8mm |