- RS Stock No.:
- 855-7393
- Mfr. Part No.:
- 2800914
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 21/10/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR304.34
Units | Per Unit |
1 + | MYR304.34 |
- RS Stock No.:
- 855-7393
- Mfr. Part No.:
- 2800914
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electronic device circuit breaker, 1-pos., active current limitation, status output and reset input, plug for base element.
Supply/remote signaling can be bridged with CLIPLINE complete accessories
Active current limitation, even when switching capacitive loads
The reset input can be switched by means of remote control
Specifications
Attribute | Value |
---|---|
Range | CB |
Series | CB E1 |
Current Rating | 10A |
Rated DC Voltage | 24V |
Mounting Style | On Base Element |
Length | 45mm |
Depth | 52mm |