- RS Stock No.:
- 818-5660
- Mfr. Part No.:
- MG24544
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 818-5660
- Mfr. Part No.:
- MG24544
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Multi 9 C60N Supplementary Protector D Curve
Multi 9 C60N Supplementary Protector D Curve supplements or provides additional protection for sensitive electronics inside the Equipment
Trip Curve: D — 10-14 times rating
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Current Rating | 40A |
Tripping Characteristics | Type D |
Breaking Capacity at Maximum Voltage Rating | 5 kA |
Range | Multi 9 |
Series | MG |
Width | 81mm |
Length | 54mm |
Depth | 78.5mm |