Schneider Electric C60 MCB Mini Circuit Breaker3P, 10A Curve C, 120 → 240V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 814-7504
- Mfr. Part No.:
- 60177
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 814-7504
- Mfr. Part No.:
- 60177
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Multi 9 C60N MCBs C Curve
C60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents. Fully compliant with standards /EN 60947-2. Tripping curve type C that trips instantly at a rate of five to ten times its rated current. Multi 9 supplementary protectors and miniature circuit breakers limit let-through current, providing faster separation of the component from the fault, thereby reducing system damage. Reverse feeding of line power is permitted. Trip-free mechanism: Contacts cannot be held in the ON position when the C60 circuit breaker is tripped automatically.
Benefits and Features
Small Compact size
Easy installation on DIN rails
Limits let thru current.
Insulated terminals (IP20)
World-Wide Availability—The Multi 9 products are available and supported throughout the world by Schneider Electric.
Easy installation on DIN rails
Limits let thru current.
Insulated terminals (IP20)
World-Wide Availability—The Multi 9 products are available and supported throughout the world by Schneider Electric.
Standards
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs ) and also air circuit breakers (ACBs).
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs ) and also air circuit breakers (ACBs).
Q: What is tripping Curve C
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Applications: protection of circuits and general applications
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Current Rating | 10A |
Tripping Characteristics | Type C |
Rated AC Voltage | 120 → 240V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Series | C60 |
Width | 54mm |
Length | 107mm |
Depth | 78.5mm |