- RS Stock No.:
- 776-6707
- Mfr. Part No.:
- A9N21557
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 776-6707
- Mfr. Part No.:
- A9N21557
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 iDPN MCBs
iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit
VisiSafe for safe operation and maintenance work on circuits
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Tripping Characteristics | Type C |
Rated AC Voltage | 230V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | iDPN |
Circuit Breaker Type | MCB |
Width | 70mm |
Mounting Style | DIN Rail Mount |
Depth | 80mm |