Schneider Electric Acti 9 6 A MCB Mini Circuit Breaker, 1 + N Curve C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Acti9 iDPN MCBs

iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit

VisiSafe for safe operation and maintenance work on circuits
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation

Merlin Gerin – MCBs

Miniature Circuit Breakers; Contact Position indicated by switch levers

Specifications
Attribute Value
Range Acti 9
Series iDPN
Number of Poles 1 + N
Current Rating 6 A
Tripping Characteristics Type C
Rated AC Voltage 230 V
Breaking Capacity 10 kA
Length 18mm
Depth 80mm
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 240.13
units
Per unit
1 +
MYR240.13
Related Products
Acti 9 iC60N series multi-standard circuit breakers combine ...
Description:
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and ...
Introducing Schneider Electrics iC60H series of multi-standard circuit ...
Description:
Introducing Schneider Electrics iC60H series of multi-standard circuit breakers which combine circuit protection against short circuit currents and circuit protection against overload currents alongside protecting users against indirect contact with TN and IT neutral systems. B, C and D curveVisisafe ...
This range of supplementary protectors are used in ...
Description:
This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation. Tripping curves: C curve - Overcurrent ...
iK60N circuit breakers ensure protection of low voltage ...
Description:
iK60N circuit breakers ensure protection of low voltage electrical installationsThis range consists of circuit breakers rated 1 A to 63 A. Available 1P, 1P+N, 2P, 3P or 4PInstantaneous tripping curves type B or CAccordant with IEC/EN 60898-1.