Schneider Electric Acti 9 13 A MCB Mini Circuit Breaker, 3P Curve C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Acti9 iDPN MCBs

iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit

VisiSafe for safe operation and maintenance work on circuits
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation

Merlin Gerin – MCBs

Miniature Circuit Breakers; Contact Position indicated by switch levers

Specifications
Attribute Value
Range Acti 9
Series iDPN
Number of Poles 3
Current Rating 13 A
Tripping Characteristics Type C
Rated AC Voltage 400 V
Breaking Capacity 10 kA
Depth 90mm
Temporarily out of stock - back order for despatch 11/11/2020, delivery within 4 working days from despatch date
Price Each
MYR 494.40
units
Per unit
1 +
MYR494.40
Related Products
Acti 9 iC60N series multi-standard circuit breakers combine ...
Description:
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and ...
Acti 9 DT40 series multi-standard circuit breakers combine ...
Description:
Acti 9 DT40 series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and ...
Acti9 C120N curve B, C, D circuit breakers ...
Description:
Acti9 C120N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents. The presence of the green strip ensures that the contacts are open physically and allows ...
This range of supplementary protectors are used in ...
Description:
This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation. Tripping curves: C curve - Overcurrent ...