- RS Stock No.:
- 776-2446
- Mfr. Part No.:
- A9F07603
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Price Each
MYR534.16
units | Per Unit |
1 + | MYR534.16 |
- RS Stock No.:
- 776-2446
- Mfr. Part No.:
- A9F07603
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Acti9 iC60H MCBs 1+N Pole
iC60H curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents
VisiSafe guarantees the downstream circuit is always safe, regardless of overvoltage conditions, wear, or operator experience even in the most demanding environments; The green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Tripping Characteristics | Type C |
Rated AC Voltage | 230 V, 400V |
Rated DC Voltage | 72V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | iC60H |
Circuit Breaker Type | MCB |
Width | 78.5mm |
Length | 36mm |
Mounting Style | DIN Rail Mount |
Depth | 91mm |
Better World Verification | Green Premium |
Better World Product | Yes |