Schneider Electric Multi 9 MGN MCB Mini Circuit Breaker1P, 10A Curve C, 250V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 711-6900
- Mfr. Part No.:
- MGN61508
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 711-6900
- Mfr. Part No.:
- MGN61508
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric C60H-DC MCB C Curve
C60H series are a high performance range of MCBs for direct current networks These are designed for demanding installations to ensure maximum continuity of service. Tripping Curve C. Reliability: guaranteed breaking of DC current for best anti-fire protection. The C60HDC is multi standard enabling it to be used all over the world
Benefits and Features
Breaking capacities: 5 to 10 kA depending on the standard
Suitable for isolation in accordance with industrial standards: IEC 60947
Multiple possibilities of connecting: box lug, ring tongue terminal.
Productivity: common accessories and auxiliaries for C60 AC and C60 DC ranges
1 or 2 pole circuit-breakers
Suitable for isolation in accordance with industrial standards: IEC 60947
Multiple possibilities of connecting: box lug, ring tongue terminal.
Productivity: common accessories and auxiliaries for C60 AC and C60 DC ranges
1 or 2 pole circuit-breakers
Applications
Protection of electrical circuits with a DC supply
Power supply: Industrial automations, auxiliary circuit for MV substations, battery charging and UPS, power
Electricity generation: photovoltaic, wind, nuclear
Transport: railway, electrical vehicle, navy
System safety, telecommunications
Power supply: Industrial automations, auxiliary circuit for MV substations, battery charging and UPS, power
Electricity generation: photovoltaic, wind, nuclear
Transport: railway, electrical vehicle, navy
System safety, telecommunications
Standards
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What isTripping Curve C
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Applications: protection of circuits and general applications
Standards
IEC 60947.2 EN60947-2 GB14048.2
Specifications
Attribute | Value |
---|---|
Number of Poles | 1 |
Current Rating | 10A |
Tripping Characteristics | Type C |
Rated DC Voltage | 250V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | Multi 9 |
Series | MGN |
Width | 18mm |
Length | 81mm |
Depth | 73mm |