Wylex 32A 1 Pole Type B Miniature Circuit Breaker Plug In B Series

  • RS Stock No. 199-2972
  • Mfr. Part No. RS/B32
  • Manufacturer Wylex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HU
Product Details

MCBs

Colour coded, single pole MCBs for new and existing consumer units and switch fuses
Complies with BS EN 60898:1991
Type B tripping characteristics
3kA breaking capacity

Specifications
Attribute Value
Current Rating 32 A
Number of Poles 1
Tripping Characteristics Type B
Series B Series
Range Plug In
19 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 93.24
units
Per unit
1 - 9
MYR93.24
10 - 14
MYR88.40
15 +
MYR85.55
Related Products
Professional range of MK Electric Type C RCBOs. ...
Description:
Professional range of MK Electric Type C RCBOs. Featuring a solid neutral type single pole RCBO in one module format. The RCBOs are a combination of Type B MCBs and an RCD which allows both overcurrent protection and earth fault ...
Single pole, thermal automotive circuit breaker with screw ...
Description:
Single pole, thermal automotive circuit breaker with screw and manual release leverTrip-free, snap action mechanism and separate manual releaseDesigned for bolt-on mountingTypical applications in Land, Air and Water Vehicles.
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms). T9 single-pole, compact thermal circuit breakers.Trigger via a bimetallic element.Connection via Faston terminals.Reset button on the front panel.Snap-fitting installation.
Schurter T11 circuit breaker is a snap in ...
Description:
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household ...