- RS Stock No.:
- 189-5638
- Mfr. Part No.:
- 472156
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 189-5638
- Mfr. Part No.:
- 472156
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
The DS202C series RCBO is a 2P in two-modules device for the protection of end user single-phase circuits against overload and short-circuit currents, protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection against indirect contacts and additional protection against direct contacts (with sensitivity = 30 mA).
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Number of Poles | 2 |
Tripping Characteristics | Type C |
Circuit Breaker Type | RCBO |
Rated AC Voltage | 230 → 240V |
Overall Width | 30mm |
Overall Depth | 80mm |
Overall Length | 60mm |