RE210-S1, Single Sided Matrix Board with 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

RE210-S1 / S2 / S3 laboratory cards

Laboratory cards made from CEM3, 1.5 mm
Hot tin-plated (HAL lead-free)

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
Number of Sides 1
Hole Pitch 2.54 x 2.54mm
Dimensions 160 x 100 x 1.5mm
Length 160mm
Width 100mm
Thickness 1.5mm
Base Material CEM3
Hole Diameter 1mm
Hole Layout 38 x 61
Copper Thickness 35µm
14 Within 4 working day(s) (Global stock)
149 Within 4 working day(s) (Global stock)
Price Each
MYR 39.32
units
Per unit
1 - 9
MYR39.32
10 - 19
MYR38.54
20 - 49
MYR37.96
50 +
MYR36.32
Related Products
Single-sided copper-tin plated square pad cards.2.54 mm drilled ...
Description:
Single-sided copper-tin plated square pad cards.2.54 mm drilled pitch.Gap between tracks is 0.54 mm.Square pads 2 mm x 2 mm.
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Hot air levelledThrough holes have etched-free ring on ground plane side to provide isolated ground plane on component sidePlated through holes for both DIN connector and PCB matrix (RE334 only)Ground plane ...
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Nominal thickness 1.5mmCopper thickness 35μmHole pitch 2.54mm (0.1in)Hole dia 1.0mm.
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Plated through holes (double sided 321//322 types)Nominal thickness 1.5mmCopper thickness 35μmHole Pitch 2.54mm (0.1 in)Hole dia 1.0mm.