RE840-LF, Single Sided DIN 41612 C Matrix Board FR4 with 53 x 89 1mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 160 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

Laboratory cards for plug connectors, round soldering points, IHK test boards

RE60, RE220, RE320, RE525
Printed circuit boards made from FR2 laminated paper (HP) coated with solder mask
FR4 epoxy PCBs (LF), lead-free, tin-plated
Size: 100 x 160 mm (European size)
Material thickness 1.5 mm
35 μm copper laminate
Hole pattern 2.54 ´ 2.54 mm
Soldering points Ø 2.1 / 2.2 mm; Hole Ø 1 mm
RE 60 — test board for communications electricians and IT
RE525 — Test board for industrial electricians
RE526 plug connection H15, 36 conductor tracks, positions printed on reverse
RE527 plug connection for 32 / 64 pins DIN 41612 38 conductor tracks, positions printed on reverse

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
Number of Sides 1
Hole Pitch 2.54 x 2.54mm
Dimensions 233.4 x 160 x 1.5mm
Length 233.4mm
Width 160mm
Thickness 1.5mm
Base Material Epoxy Glass Fabric Laminate
Hole Diameter 1mm
FR Material Grade FR4
Hole Layout 53 x 89
Copper Thickness 35µm
Connection DIN 41612 C
10 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 144.06
units
Per unit
1 - 9
MYR144.06
10 - 19
MYR138.31
20 - 49
MYR133.99
50 +
MYR122.46