- RS Stock No.:
- 194-6342
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 194-6342
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
Ankerbolt, Hook and Eyebolts are hardened steel, self tapping screws for use in concrete, solid brick and hard natual stone. A self tapping anchor with a hook or eye, for use in concrete, brick and some natural stone
Specifications
Attribute | Value |
---|---|
Thread Size | 13 x 90mm |
Length | 90mm |
Fixing Hole Diameter | 6mm |
Material | Steel |
Hook Inside Diameter | 13mm |