- RS Stock No.:
- 189-3145
- Mfr. Part No.:
- DFM121051P
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 189-3145
- Mfr. Part No.:
- DFM121051P
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Through fixing for immediate loading
Zinc plated light sleeve anchor for push-through installation
Steel quality of 4.8, for hard and soft base materials
For door / window frame installations, mounting fixtures on walls,
electrical and mechanical applications
Zinc plated light sleeve anchor for push-through installation
Steel quality of 4.8, for hard and soft base materials
For door / window frame installations, mounting fixtures on walls,
electrical and mechanical applications
Specifications
Attribute | Value |
---|---|
Type | Sleeve Anchor |
Length | 100mm |
Fixing Hole Diameter | 10mm |
Material | Bright Zinc Plated |