- RS Stock No.:
- 137-2057
- Mfr. Part No.:
- DFM346100P
- Manufacturer:
- DeWALT
Discontinued product
Alternative
DeWALT White Nylon Wall Plug, 35mm Length, 6mm Fixing Hole Diameter
MYR19.72
1 Box of 20
RS Stock No.: 189-3126
- RS Stock No.:
- 137-2057
- Mfr. Part No.:
- DFM346100P
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Type | Wall Plug |
Length | 35mm |
Fixing Hole Diameter | 6mm |
Material | Nylon |