- RS Stock No.:
- 122-8328
- Mfr. Part No.:
- DFM4410200
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 122-8328
- Mfr. Part No.:
- DFM4410200
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT Hollow Wall Anchors
The DeWALT HWA sleeve type, hollow wall anchors have been designed for you to use for light to medium loads. The hollow wall anchors are an excellent choice for using in gypsum boards and chipboards.
Features and Benefits
Pan Head
Fully Threaded
Screw can be removed quickly and easily
Once the anchor has spread, it cannot be pulled back through the smaller installation hole. The strength of the anchor is proportioned to the size of the spread
The screw can be removed as often as necessary without influencing load values once the anchor has set
Fully Threaded
Screw can be removed quickly and easily
Once the anchor has spread, it cannot be pulled back through the smaller installation hole. The strength of the anchor is proportioned to the size of the spread
The screw can be removed as often as necessary without influencing load values once the anchor has set
Typical Applications
Use for applications including kitchen and bathroom fittings, lighting or shelving brackets
Note
Refer to the hollow wall anchor datasheet for more details on use and installation
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Type | Wall Anchor |
Length | 60mm |
Fixing Hole Diameter | 10mm |
Maximum Fixing Thickness | 26mm |