- RS Stock No.:
- 122-8297
- Mfr. Part No.:
- DWT1400300
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 122-8297
- Mfr. Part No.:
- DWT1400300
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT Tapper-Pro Hex Concrete Screws
Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
When you need a fastener that gives you speedy anchoring of your objects to concrete, not worried about the appearance, then an excellent choice is the hex concrete screw.
The DeWALT blue tapper-pro hexagon concrete screw is the only fastener to meet the 2012 IBC and IRC standards for 4 different base materials.
When you need a fastener that gives you speedy anchoring of your objects to concrete, not worried about the appearance, then an excellent choice is the hex concrete screw.
The DeWALT blue tapper-pro hexagon concrete screw is the only fastener to meet the 2012 IBC and IRC standards for 4 different base materials.
Features and Benefits
Has a corrosion resistant Perma-Seal coating
Optimised thread design for lower installation torque
Incorporates a gimlet drill point for wood base materials meaning no predrilling is required
Optimised thread design for lower installation torque
Incorporates a gimlet drill point for wood base materials meaning no predrilling is required
Typical Applications
Use in various light to medium duty applications in base materials including hollow core concrete slabs, uncracked concrete, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood.
Use for screen enclosures, storm shutters or marine applications.
Use for screen enclosures, storm shutters or marine applications.
Note
Tapper-PRO require the use of specific tolerance Tapper- PRO drill bits for proper installation.
For more information on suitable base materials and installation instructions refer to the Tapper-pro datasheet.
For more information on suitable base materials and installation instructions refer to the Tapper-pro datasheet.
Approvals
ICC ES
Specifications
Attribute | Value |
---|---|
Thread Size | 6.3mm |
Type | Concrete Screw |
Length | 82mm |
Fixing Hole Diameter | 4.8mm |
Maximum Fixing Thickness | 38mm |