DeWALT Masonry Anchor 5mm x 50mm, 11mm fixing hole
- RS Stock No.:
- 188-4756
- Mfr. Part No.:
- DFM4410510
- Manufacturer:
- DeWALT
View all Masonry Bolts & Anchors
16 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 50
Was MYR105.78
You pay
MYR100.49
Box(es) | Per Box | Per Unit* |
1 + | MYR100.49 | MYR2.01 |
*price indicative |
- RS Stock No.:
- 188-4756
- Mfr. Part No.:
- DFM4410510
- Manufacturer:
- DeWALT
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sleeve type hollow wall anchor designed for use in base materials such as plaster, wallboard, concrete block, hollow tile or plywood.
Once the anchor has been set, the screw may be removed as often as necessary without influencing load values.
Once the anchor has been set, the screw may be removed as often as necessary without influencing load values.
Medium to heavy duty applications
including:
Applications
Coat hooks
Television brackets
Curtain poles
Kitchen cupboards
Shelves
Wall lights
Coat hooks
Television brackets
Curtain poles
Kitchen cupboards
Shelves
Wall lights
Specifications
Attribute | Value |
Thread Size | 5mm |
Type | Wall Anchor |
Length | 50mm |
Fixing Hole Diameter | 11mm |
Maximum Fixing Thickness | 22mm |