Fischer Fixings Galvanised Steel Concrete Anchor Bolt M10 x 136 mm x 174 mm 10 mm

N

Subtotal (1 bag of 5 units)*

MYR114.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR114.10MYR22.82

*price indicative

RS Stock No.:
917-559
Mfr. Part No.:
573565
Manufacturer:
Fischer Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Fixings

Thread Size

M10 x 136 mm

Product Type

Concrete Anchor Bolt

Sub Type

Anchor Bolt

Drill Diameter

10 mm

Length

174mm

Maximum Fixing Thickness

2mm

Material

Galvanised Steel

Finish

Zinc Plated Steel

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fischer Fixings load Anchor provides reliable Anchorage in concrete structures, ensuring optimal performance under specified tension and shear loads based on comprehensive assessment criteria.

Permissible loads tailored for normal concrete of strength class C20/25

Designed for use in non-cracked concrete setting

Compliant with EN 1992-4:2018 standards for static and quasi-static loads

Incorporates partial factors for material resistance and load actions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy