Rapid Steel Bolt Anchor M5 x 52 mm 11 mm

N

Subtotal (1 box of 10 units)*

MYR352.69

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR352.69MYR35.269

*price indicative

RS Stock No.:
671-395
Mfr. Part No.:
5001550
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Bolt Anchor

Thread Size

M5

Sub Type

Anchor Bolt

Drill Diameter

11 mm

Length

52mm

Maximum Fixing Thickness

21mm

Material

Steel

Finish

Zinc Plated

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Metal Expansion Anchors are designed for secure fixing to plasterboard and other hollow wall materials. Their innovative ARM design enhances pressure distribution and pull-out resistance, ensuring a strong hold. These Anchors are compatible with plasterboard, particleboard, fiberboard, and plastic, metal, or laminate panels up to 45mm thick. Each Anchor set comes with a matching drill bit and screwdriver bit for easy installation. For optimal performance, use with Rapid XP10, XP20, or XP30 expansion pliers for a quick and effortless setup.

Plug and screw material MADE of zinc plated C1022 steel

Delivered in a sturdy FSC carton box

Tungsten carbide tip and carbon nickel plated shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy