- RS Stock No.:
- 238-5572
- Mfr. Part No.:
- 232151
- Manufacturer:
- DUCK TAPE
Discontinued product
- RS Stock No.:
- 238-5572
- Mfr. Part No.:
- 232151
- Manufacturer:
- DUCK TAPE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The DUCK TAPE professional masking tape is a high quality masking tape for general interior applications for professional finish. It is for use on gloss, vinyl, metal and wood. Not recommended for use on wallpaper, unpainted plasterboard, ceiling tiles or on uncured coatings.
Width 25 mm
Length 25 m
UV Resistant
Removed cleanly for up to 14 days
Good performance for a variety of applications that require easy removal
Length 25 m
UV Resistant
Removed cleanly for up to 14 days
Good performance for a variety of applications that require easy removal
Specifications
Attribute | Value |
---|---|
Backing Material | Paper |
Adhesive Material | Rubber |
Width | 25mm |
Length | 25m |
Model Number | 232151 |
Colour | Blue |