BETA Manual Grease Gun, 100cm³
- RS Stock No.:
- 616-591
- Mfr. Part No.:
- 1750M
- Manufacturer:
- BETA
Subtotal (1 unit)*
MYR106.97
FREE delivery for orders over RM 500.00
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.97 |
*price indicative
- RS Stock No.:
- 616-591
- Mfr. Part No.:
- 1750M
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Manual Grease Gun | |
| Handle Style | Push | |
| Capacity | 100cm³ | |
| Overall Length | 145mm | |
| Fill Type | Grease | |
| Spout/Nozzle Type | Micro Nozzle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Manual Grease Gun | ||
Handle Style Push | ||
Capacity 100cm³ | ||
Overall Length 145mm | ||
Fill Type Grease | ||
Spout/Nozzle Type Micro Nozzle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
BETA Manual Grease Gun, 100cm³ Capacity, Push Handle Style - 1750M
This manual grease gun is a Compact hand-operated tool designed to deliver controlled lubrication in confined workspaces. It uses a small-capacity reservoir filled with grease and operates via a push-style handle to apply lubricant through a fine-diameter outlet, making it suitable for precise greasing tasks in industrial and maintenance settings.
Features and Benefits:
• 100cm³ capacity for short, frequent lubrication cycles
• Push-handle operation for straightforward single-handed use
• Micro nozzle enables precise application to small fittings
• No certification requirements simplifies selection for general use
• Hand-operated design reduces Reliance on power sources
• Push-handle operation for straightforward single-handed use
• Micro nozzle enables precise application to small fittings
• No certification requirements simplifies selection for general use
• Hand-operated design reduces Reliance on power sources
Applications
• Suitable for greasing bearings in automation equipment
• Ideal for lubricant application on electrical contact points
• Used with small mechanical linkages in assembly lines
• Can be used for maintenance of precision instruments
• Used for spot lubrication in tight machine housings
• Ideal for lubricant application on electrical contact points
• Used with small mechanical linkages in assembly lines
• Can be used for maintenance of precision instruments
• Used for spot lubrication in tight machine housings
What is the reservoir volume and how does it affect refill frequency?
The reservoir holds 100cm³ of grease, which requires more frequent refills compared with larger units but keeps the overall tool size minimal for portability.
How does the actuation method influence operator control?
The push-handle provides direct mechanical force, allowing the operator to modulate pressure and dispense small amounts of grease for delicate components.
What nozzle characteristics support precision work?
The micro nozzle has a reduced outlet diameter that concentrates flow, aiding accurate placement of lubricant onto tiny fittings and recessed grease points.
How does the tools form factor assist usage in constrained areas?
The overall length of 145mm keeps the tool compact, permitting access into narrow gaps and crowded assemblies where larger guns cannot reach.
