RS PRO Manual Ball Valve Brass 2 Way

  • RS Stock No. 141-7725
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Legionella is bacterirum that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and standing up to acidic and alkaline environments. New s.84W is approved for use drinking water, the specific ball design avoids water stagnation and the spread of bacteria in the system

24h 100% seal test guaranteedDual sealing system allows valve to be operated in either direction masking installation easierNo metal-to-metal moving partsNo maintenance ever requiredHandle clearly shows ball positionsilicone-free lubricant on all sealsTravel stops on body to avoid stresses at stemChrome plated brass ball for longer life with rinse hole

Specifications
Attribute Value
Attachment Type Threaded
Body Material Brass
Safe for Use With Water
Connection Size mm 25mm
Connection Size inch 1in
Type 2 Way
28 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 114.93
units
Per unit
1 +
MYR114.93
Related Products
Several governmental authorities recommend use of special alloys ...
Description:
Several governmental authorities recommend use of special alloys for valves handling water in areas where there is a problem of dezincification. RuB DZR valves are designed to meet such requirements. By using new technology these valves retain the reliability and ...
Several governmental authorities recommend use of special alloys ...
Description:
Several governmental authorities recommend use of special alloys for valves handling water in areas where there is a problem of dezincification. RuB DZR valves are designed to meet such requirements. By using new technology these valves retain the reliability and ...
Several governmental authorities recommend use of special alloys ...
Description:
Several governmental authorities recommend use of special alloys for valves handling water in areas where there is a problem of dezincification. RuB DZR valves are designed to meet such requirements. By using new technology these valves retain the reliability and ...
WRC approvedBrass chromium plated reduced bore ball valves ...
Description:
WRC approvedBrass chromium plated reduced bore ball valves manufactured to BS6675Used for isolating hot or cold water systems, to carry out repairs or replacements, without affecting the rest of the system and without having to drain down large volumes of ...