Proteus Equipment SB900-4, 1 t Spreader Bar
- RS Stock No.:
- 286-635
- Mfr. Part No.:
- SB900-4
- Manufacturer:
- Proteus Equipment
Subtotal (1 set)*
MYR2,398.91
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR2,398.91 |
*price indicative
- RS Stock No.:
- 286-635
- Mfr. Part No.:
- SB900-4
- Manufacturer:
- Proteus Equipment
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
| Brand | Proteus Equipment | |
| Product Type | Manhole Lifter | |
| Manhole Lifter Type | Spreader Bar | |
| Lifting Capacity | 1t | |
| Series | SB900 | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Product Type Manhole Lifter | ||
Manhole Lifter Type Spreader Bar | ||
Lifting Capacity 1t | ||
Series SB900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Proteus Equipment Spreader Bar is a versatile accessory designed for use with any Proteus hydraulic manhole lifter model to lift 4-keyhole manhole covers. It measures 1120x65x115 mm and supports key center distances ranging from 80 mm to 900 mm. Additionally, it is capable of lifting Elkington Gatic-style covers with tapered frames when paired with Gatic keys.
Additional sets of keys can be interchanged
M16 jack bolts can be wound down to help break the seal on a stuck cover
Related links
- Proteus Equipment SLS1-1, 1 t Spreader Bar
- Proteus Equipment SK35-4, 1 t Swivel Ring
- Proteus Equipment SK25-4, 1 t Swivel Ring
- Proteus Equipment RK2-2, 1 t Swivel Ring
- Proteus Equipment PK-3, 1 t Swivel Ring
- Proteus Equipment RK5-2, 1 t Swivel Ring
- Proteus Equipment HH1-1, 1500 kg Hydraulic Manhole Lifter
- Proteus Equipment HW-1, 1000 kg Manual Manhole Lifter