Gedore 420g Nylon Soft Faced Hammer

  • RS Stock No. 847-8228
  • Mfr. Part No. 8805740
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Gedore Nylon Hammer

Professional Nylon soft faced hammer enabling powerful blows to be struck to surfaces and materials without damage.

Soft faced hammers with which powerful blows may be struck without damage to materials
Ideal for use with polished and treated surfaces during panel and equipment assembly
High quality cellulosed Ash handle
Highly water and impact resistant Nylon faces
Hardened to 60 Shore D

Specifications
Attribute Value
Weight 420g
Head Material Nylon
Handle Material Ash Wood
23 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 120.67
units
Per unit
1 +
MYR120.67
Related Products
Professional Stanley demolition handle with frim, soft grip ...
Description:
Professional Stanley demolition handle with frim, soft grip handle and propriety shock absorption core. Best in class vibration absorptionSoft grip handle for added user comfort and further vibration absorptionLarge strike face for increased striking power, ideal for use with chiselsWorlds ...
From RS PRO, this soft-faced hammer is manufactured ...
Description:
From RS PRO, this soft-faced hammer is manufactured from die-cast aluminium alloy, with replaceable screw-in nylon faces. It is ideal for applications where precision is required, or where you wish to limit the possibility of damaging a surface, such as ...
From RS PRO, this soft-faced hammer is manufactured ...
Description:
From RS PRO, this soft-faced hammer is manufactured from die-cast aluminium alloy, with replaceable screw-in nylon faces. It is ideal for applications where precision is required, or where you wish to limit the possibility of damaging a surface, such as ...
Professional dead blow hammer with replacement faces. The ...
Description:
Professional dead blow hammer with replacement faces. The head of this hammer contains filings, totally removing the bounce of ordinary hammersSteel body with fibreglass handleInterchangeable nylon facePVC handle.