Georg Fischer Galvanised Malleable Iron Fitting Reducer Socket, Female BSPP 3/4in to Female BSPP 1/2in
- RS Stock No.:
- 624-6050
- Mfr. Part No.:
- 770240222
- Manufacturer:
- Georg Fischer
80 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 5)
MYR25.008
units | Per Unit | Per Pack* |
5 - 25 | MYR25.008 | MYR125.04 |
30 - 120 | MYR24.48 | MYR122.40 |
125 + | MYR23.746 | MYR118.73 |
*price indicative |
- RS Stock No.:
- 624-6050
- Mfr. Part No.:
- 770240222
- Manufacturer:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Reducing Sockets BSPP x BSPP
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.
Standards
BS143/1256, ISO49, BS21, ISO7/1, BS729
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Socket |
Connection Gender 1 | Female |
Thread Standard 1 | BSPP |
Thread Size 1 | 3/4in |
Connection Gender 2 | Female |
Thread Standard 2 | BSPP |
Thread Size 2 | 1/2in |
Finish | Galvanised |